Texas Instruments LP2985IM5-2.9/NOPB, Low Noise LDO Voltage Regulator, 350mA, 2.9 V, 1% 5-Pin, SOT-23
- RS Stock No.:
- 162-8633
- Mfr. Part No.:
- LP2985IM5-2.9/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-8633
- Mfr. Part No.:
- LP2985IM5-2.9/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 350mA | |
| Regulator Type | Low Noise LDO | |
| Output Voltage | 2.9 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.032 %/V | |
| Accuracy | 1% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | SOT-23 | |
| Quiescent Current | <1µA | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 3.05 x 1.75 x 1.3mm | |
| Minimum Input Voltage | 2.2 V | |
| Maximum Input Voltage | 16 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.3mm | |
| Maximum Operating Temperature | +125 °C | |
| Width | 1.75mm | |
| Length | 3.05mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 350mA | ||
Regulator Type Low Noise LDO | ||
Output Voltage 2.9 V | ||
Number of Outputs 1 | ||
Line Regulation 0.032 %/V | ||
Accuracy 1% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type SOT-23 | ||
Quiescent Current <1µA | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 3.05 x 1.75 x 1.3mm | ||
Minimum Input Voltage 2.2 V | ||
Maximum Input Voltage 16 V | ||
Minimum Operating Temperature -40 °C | ||
Height 1.3mm | ||
Maximum Operating Temperature +125 °C | ||
Width 1.75mm | ||
Length 3.05mm | ||
- COO (Country of Origin):
- MY
