Texas Instruments TPS73401DDCT, LDO Regulator, 250mA Adjustable, 1.25 → 6.2 V, ±2% 5-Pin, SOT-23
- RS Stock No.:
- 162-8409
- Mfr. Part No.:
- TPS73401DDCT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-8409
- Mfr. Part No.:
- TPS73401DDCT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 250mA | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 1.25 → 6.2 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.02 %/V | |
| Load Regulation | 0.005 %/mA | |
| Accuracy | ±2% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 44µA | |
| Package Type | SOT-23 | |
| Reference Voltage | 1.232V | |
| Pin Count | 5 | |
| Power Rating | 500mW | |
| Output Type | Adjustable | |
| Dimensions | 3.05 x 1.75 x 1mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1mm | |
| Maximum Input Voltage | 6.5 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 2.7 V | |
| Length | 3.05mm | |
| Width | 1.75mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 250mA | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 1.25 → 6.2 V | ||
Number of Outputs 1 | ||
Line Regulation 0.02 %/V | ||
Load Regulation 0.005 %/mA | ||
Accuracy ±2% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 44µA | ||
Package Type SOT-23 | ||
Reference Voltage 1.232V | ||
Pin Count 5 | ||
Power Rating 500mW | ||
Output Type Adjustable | ||
Dimensions 3.05 x 1.75 x 1mm | ||
Minimum Operating Temperature -40 °C | ||
Height 1mm | ||
Maximum Input Voltage 6.5 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 2.7 V | ||
Length 3.05mm | ||
Width 1.75mm | ||
- COO (Country of Origin):
- PH
