Texas Instruments TL750L08CLP, 1 Low Dropout Voltage, Voltage Regulator 150mA, 8 V 3-Pin, TO-92

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-5910
Mfr. Part No.:
TL750L08CLP
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Low Dropout Voltage

Maximum Output Current

150mA

Output Voltage

8 V

Number of Outputs

1

Line Regulation

50 mV

Accuracy

±4%

Load Regulation

80 mV

Mounting Type

Through Hole

Polarity

Positive

Quiescent Current

1mA

Package Type

TO-92

Pin Count

3

Output Type

Fixed

Dimensions

4.83 x 3.43 x 3.68mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

26 V

Minimum Input Voltage

9 V

Height

3.68mm

Minimum Operating Temperature

0 °C

Width

3.43mm

Length

4.83mm