Texas Instruments LP3995ITL-3.0/NOPB, LDO Regulator, 150mA, 3 V, ±2% 5-Pin, μSMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-4822
Mfr. Part No.:
LP3995ITL-3.0/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

150mA

Output Voltage

3 V

Number of Outputs

1

Accuracy

±2%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

μSMD

Pin Count

5

Output Type

Fixed

Dimensions

1.44 x 1.01 x 0.36mm

Minimum Input Voltage

2.5 V

Height

0.36mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

6 V

Length

1.44mm

Width

1.01mm