Texas Instruments LP2950CZ-3.0/NOPB, 1 Low Dropout Voltage, Voltage Regulator 100mA, 3 V 3-Pin, TO-92

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-4791
Mfr. Part No.:
LP2950CZ-3.0/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Low Dropout Voltage

Maximum Output Current

100mA

Number of Outputs

1

Output Voltage

3 V

Line Regulation

0.2 %

Load Regulation

0.2 %

Accuracy

±0.5%

Polarity

Positive

Mounting Type

Through Hole

Package Type

TO-92

Pin Count

3

Output Type

Fixed

Dimensions

5.2 x 4.19 x 5.2mm

Minimum Operating Temperature

-40 °C

Height

5.2mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

30 V

Width

4.19mm

Length

5.2mm

LDO (Low Dropout) Linear Voltage Regulators, Up to 100mA, 3.0V to 3.9V, Texas Instruments



LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.