Analog Devices ADM7172ACPZ-R2, LDO Voltage Regulator Controller, 2A Adjustable, 1.2 → 5 V, -0.5 %, 1 % 8-Pin,

Unavailable
RS will no longer stock this product.
RS Stock No.:
160-9886
Mfr. Part No.:
ADM7172ACPZ-R2
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Maximum Output Current

2A

Regulator Type

Low Dropout Voltage

Output Voltage

1.2 → 5 V

Number of Outputs

1

Line Regulation

±0.1 %/V

Load Regulation

0.3 %/A

Accuracy

-0.5 %, 1 %

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

8.7mA

Package Type

LFCSP

Pin Count

8

Output Type

Adjustable

Dimensions

3.1 x 3.1 x 0.75mm

Height

0.75mm

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

2.3 V

Maximum Input Voltage

6.5 V

Minimum Operating Temperature

-40 °C

Length

3.1mm

Width

3.1mm

COO (Country of Origin):
US