Analog Devices ADP124ACPZ-3.3-R7, 1 Low Dropout Voltage, Voltage Regulator 500mA, 3.3 V 8-Pin, LFCSP UD

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
160-9824
Mfr. Part No.:
ADP124ACPZ-3.3-R7
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Maximum Output Current

500mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

±0.05 %/V

Load Regulation

0.001 %/mA

Accuracy

±1%

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

210µA

Package Type

LFCSP UD

Reference Voltage

0.5V

Pin Count

8

Output Type

Fixed

Dimensions

2 x 2 x 0.6mm

Height

0.6mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.3 V

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

5.5 V

Length

2mm

Width

2mm

COO (Country of Origin):
TW

LDO (Low Dropout) Linear Voltage Regulators, 3.xV Output, Analog Devices


The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.


LDO (Low Dropout) Linear Voltage Regulator - Analog Devices


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.