Analog Devices ADP3338AKCZ-3-RL7, LDO Regulator, 1A, 3 V, ±1.6% 3+Tab-Pin, SOT-223

Unavailable
RS will no longer stock this product.
RS Stock No.:
160-4484
Mfr. Part No.:
ADP3338AKCZ-3-RL7
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Maximum Output Current

1A

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

3 V

Line Regulation

0.04 mV/V

Accuracy

±1.6%

Load Regulation

0.006 mV/mA

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

110µA

Package Type

SOT-223

Pin Count

3+Tab

Output Type

Fixed

Dimensions

6.5 x 3.7 x 1.7mm

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

8 V

Minimum Input Voltage

2.7 V

Minimum Operating Temperature

-40 °C

Height

1.7mm

Width

3.7mm

Length

6.5mm

COO (Country of Origin):
US