Analog Devices ADP7142AUJZ-R2, LDO Regulator, 200mA Adjustable, 1.2 → 39 V, ±0.8% 5-Pin, TSOT

Unavailable
RS will no longer stock this product.
RS Stock No.:
160-2727
Mfr. Part No.:
ADP7142AUJZ-R2
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Regulator Type

Low Dropout Voltage

Maximum Output Current

200mA

Number of Outputs

1

Output Voltage

1.2 → 39 V

Line Regulation

±0.01 %/V

Accuracy

±0.8%

Load Regulation

0.004 %/mA

Polarity

Positive

Mounting Type

Surface Mount

Package Type

TSOT

Quiescent Current

140µA

Pin Count

5

Output Type

Adjustable

Dimensions

2.9 x 1.6 x 0.9mm

Maximum Operating Temperature

+125 °C

Height

0.9mm

Minimum Input Voltage

2.7 V

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

40 V

Length

2.9mm

Width

1.6mm

COO (Country of Origin):
CN