Analog Devices ADP1740ACPZ-1.8-R7, 3 Low Dropout Voltage, Voltage Regulator 2A, 1.8 V 16-Pin, LFCSP
- RS Stock No.:
- 160-2565
- Mfr. Part No.:
- ADP1740ACPZ-1.8-R7
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 160-2565
- Mfr. Part No.:
- ADP1740ACPZ-1.8-R7
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Output Current | 2A | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 1.8 V | |
| Number of Outputs | 3 | |
| Line Regulation | 0.3 %/V | |
| Accuracy | ±2% | |
| Load Regulation | 0.5 %/A | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | LFCSP | |
| Pin Count | 16 | |
| Reference Voltage | 0.5V | |
| Output Type | Fixed | |
| Dimensions | 4.1 x 4.1 x 0.75mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 1.6 V | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 3.6 V | |
| Height | 0.75mm | |
| Length | 4.1mm | |
| Width | 4.1mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Output Current 2A | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 1.8 V | ||
Number of Outputs 3 | ||
Line Regulation 0.3 %/V | ||
Accuracy ±2% | ||
Load Regulation 0.5 %/A | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type LFCSP | ||
Pin Count 16 | ||
Reference Voltage 0.5V | ||
Output Type Fixed | ||
Dimensions 4.1 x 4.1 x 0.75mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 1.6 V | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 3.6 V | ||
Height 0.75mm | ||
Length 4.1mm | ||
Width 4.1mm | ||
- COO (Country of Origin):
- US
