Microchip MIC39301-2.5WU, LDO Regulator, 4.5A, 2.5 V, ±2% 5-Pin, D2PAK
- RS Stock No.:
- 159-7562
- Mfr. Part No.:
- MIC39301-2.5WU
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 159-7562
- Mfr. Part No.:
- MIC39301-2.5WU
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Output Current | 4.5A | |
| Output Voltage | 2.5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.5 % | |
| Load Regulation | 1 % | |
| Accuracy | ±2% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 45mA | |
| Package Type | D2PAK (TO-263) | |
| Reference Voltage | 1.24V | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 10.29 x 9.14 x 4.47mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 4.47mm | |
| Minimum Input Voltage | 2.5 V | |
| Maximum Input Voltage | 16 V | |
| Maximum Operating Temperature | +125 °C | |
| Length | 10.29mm | |
| Width | 9.14mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Output Current 4.5A | ||
Output Voltage 2.5 V | ||
Number of Outputs 1 | ||
Line Regulation 0.5 % | ||
Load Regulation 1 % | ||
Accuracy ±2% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 45mA | ||
Package Type D2PAK (TO-263) | ||
Reference Voltage 1.24V | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 10.29 x 9.14 x 4.47mm | ||
Minimum Operating Temperature -40 °C | ||
Height 4.47mm | ||
Minimum Input Voltage 2.5 V | ||
Maximum Input Voltage 16 V | ||
Maximum Operating Temperature +125 °C | ||
Length 10.29mm | ||
Width 9.14mm | ||
- COO (Country of Origin):
- TH
