Microchip MIC5239YMM, LDO Regulator, 500mA Adjustable, ±2% 8-Pin, MSOP
- RS Stock No.:
- 159-7559
- Mfr. Part No.:
- MIC5239YMM
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 159-7559
- Mfr. Part No.:
- MIC5239YMM
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 500mA | |
| Number of Outputs | 1 | |
| Line Regulation | 0.5 % | |
| Load Regulation | 30 mV | |
| Accuracy | ±2% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | MSOP | |
| Quiescent Current | 23µA | |
| Pin Count | 8 | |
| Reference Voltage | 1.23V | |
| Output Type | Adjustable | |
| Dimensions | 6.5 x 3.5 x 1.6mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 2.3 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 30 V | |
| Height | 1.6mm | |
| Length | 6.5mm | |
| Width | 3.5mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 500mA | ||
Number of Outputs 1 | ||
Line Regulation 0.5 % | ||
Load Regulation 30 mV | ||
Accuracy ±2% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type MSOP | ||
Quiescent Current 23µA | ||
Pin Count 8 | ||
Reference Voltage 1.23V | ||
Output Type Adjustable | ||
Dimensions 6.5 x 3.5 x 1.6mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 2.3 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 30 V | ||
Height 1.6mm | ||
Length 6.5mm | ||
Width 3.5mm | ||
- COO (Country of Origin):
- TH
