Analog Devices LTC1844ES5-1.8#TRMPBF, 1 Low Dropout Voltage, Voltage Regulator 350mA, 1.8 V 5-Pin, TSOT-23
- RS Stock No.:
- 155-7574
- Mfr. Part No.:
- LTC1844ES5-1.8#TRMPBF
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 155-7574
- Mfr. Part No.:
- LTC1844ES5-1.8#TRMPBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Output Current | 350mA | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 1.8 V | |
| Number of Outputs | 1 | |
| Line Regulation | 30 mV | |
| Load Regulation | 20 mV | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 80µA | |
| Package Type | TSOT-23 | |
| Reference Voltage | 1.25V | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 2.9 x 1.75 x 0.9mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 1.6 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.9mm | |
| Maximum Input Voltage | 6.5 V | |
| Width | 1.75mm | |
| Length | 2.9mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Output Current 350mA | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 1.8 V | ||
Number of Outputs 1 | ||
Line Regulation 30 mV | ||
Load Regulation 20 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 80µA | ||
Package Type TSOT-23 | ||
Reference Voltage 1.25V | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 2.9 x 1.75 x 0.9mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 1.6 V | ||
Minimum Operating Temperature -40 °C | ||
Height 0.9mm | ||
Maximum Input Voltage 6.5 V | ||
Width 1.75mm | ||
Length 2.9mm | ||
- COO (Country of Origin):
- US
