Analog Devices ADP7104ACPZ-2.5-R7, LDO Voltage Regulator Controller, 500mA, 2.5 V, ±0.8% 8-Pin, LFCSP

Unavailable
RS will no longer stock this product.
RS Stock No.:
153-3223
Mfr. Part No.:
ADP7104ACPZ-2.5-R7
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Maximum Output Current

500mA

Output Voltage

2.5 V

Number of Outputs

1

Line Regulation

0.015 %/V

Accuracy

±0.8%

Load Regulation

0.75 %/A

Mounting Type

Surface Mount

Polarity

Positive

Package Type

LFCSP

Quiescent Current

1600µA

Pin Count

8

Output Type

Fixed

Dimensions

3.1 x 3.1 x 0.75mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

20 V

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

3.3 V

Height

0.75mm

Length

3.1mm

Width

3.1mm

The ADP7104 is a CMOS, low dropout linear regulator that operates from 3.3 V to 20 V and provides up to 500 mA of output current. This high input voltage LDO is ideal for regulation of high performance analog and mixed signal circuits operating from 19 V to 1.22 V rails. Using an advanced proprietary architecture, it provides high power supply rejection, low noise, and achieves excellent line and load transient response with just a small 1 μF ceramic output capacitor.

Low Noise: 15 μVRMS for fixed output versions
PSRR Performance of 60 dB @ 10 kHz at VOUT=3.3 V
Reverse current protection
Initial accuracy: ±0.8%