DiodesZetex AP2138N-2.5TRG1, LDO Regulator, 250mA, 2.5 V, ±2% 3-Pin, SOT-23
- RS Stock No.:
- 146-0451
- Mfr. Part No.:
- AP2138N-2.5TRG1
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-0451
- Mfr. Part No.:
- AP2138N-2.5TRG1
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Maximum Output Current | 250mA | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 2.5 V | |
| Line Regulation | 18 mV | |
| Load Regulation | 40 mV | |
| Accuracy | ±2% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | SOT-23 | |
| Quiescent Current | 1.5µA | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 3.02 x 1.7 x 1.3mm | |
| Minimum Input Voltage | 2.5 V | |
| Maximum Input Voltage | 6.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Height | 1.3mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 1.7mm | |
| Length | 3.02mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Maximum Output Current 250mA | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 2.5 V | ||
Line Regulation 18 mV | ||
Load Regulation 40 mV | ||
Accuracy ±2% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type SOT-23 | ||
Quiescent Current 1.5µA | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 3.02 x 1.7 x 1.3mm | ||
Minimum Input Voltage 2.5 V | ||
Maximum Input Voltage 6.6 V | ||
Maximum Operating Temperature +85 °C | ||
Height 1.3mm | ||
Minimum Operating Temperature -40 °C | ||
Width 1.7mm | ||
Length 3.02mm | ||
- COO (Country of Origin):
- CN
