STMicroelectronics LD1084V, LDO Regulator, 5A Adjustable, ±1% 3-Pin, TO-220
- RS Stock No.:
- 145-9193
- Mfr. Part No.:
- LD1084V
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-9193
- Mfr. Part No.:
- LD1084V
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 5A | |
| Number of Outputs | 1 | |
| Line Regulation | 0.2 % | |
| Accuracy | ±1% | |
| Load Regulation | 0.3 % | |
| Polarity | Positive | |
| Mounting Type | Through Hole | |
| Package Type | TO-220 | |
| Pin Count | 3 | |
| Output Type | Adjustable | |
| Dimensions | 10.4 x 4.6 x 9.15mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 30 V | |
| Height | 9.15mm | |
| Maximum Operating Temperature | +125 °C | |
| Length | 10.4mm | |
| Width | 4.6mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 5A | ||
Number of Outputs 1 | ||
Line Regulation 0.2 % | ||
Accuracy ±1% | ||
Load Regulation 0.3 % | ||
Polarity Positive | ||
Mounting Type Through Hole | ||
Package Type TO-220 | ||
Pin Count 3 | ||
Output Type Adjustable | ||
Dimensions 10.4 x 4.6 x 9.15mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 30 V | ||
Height 9.15mm | ||
Maximum Operating Temperature +125 °C | ||
Length 10.4mm | ||
Width 4.6mm | ||
- COO (Country of Origin):
- MY
Adjustable Linear LDO Voltage Regulators, STMicroelectronics
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Note
A 10μF minimum capacitor is need for stability.
