ON Semiconductor, 1.2 → 37 V Linear Voltage Regulator, 100mA, 1-Channel, Adjustable 8-Pin, SOP LM317LM
- RS Stock No.:
- 145-4564
- Mfr. Part No.:
- LM317LM
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-4564
- Mfr. Part No.:
- LM317LM
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 100mA | |
| Output Voltage | 1.2 → 37 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.04 %/V | |
| Load Regulation | 25 mV | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | SOP | |
| Pin Count | 8 | |
| Reference Voltage | 1.25V | |
| Output Type | Adjustable | |
| Dimensions | 5.13 x 3.95 x 1.55mm | |
| Minimum Operating Temperature | 0 °C | |
| Height | 1.55mm | |
| Maximum Operating Temperature | 125 °C | |
| Length | 5.13mm | |
| Width | 3.95mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 100mA | ||
Output Voltage 1.2 → 37 V | ||
Number of Outputs 1 | ||
Line Regulation 0.04 %/V | ||
Load Regulation 25 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type SOP | ||
Pin Count 8 | ||
Reference Voltage 1.25V | ||
Output Type Adjustable | ||
Dimensions 5.13 x 3.95 x 1.55mm | ||
Minimum Operating Temperature 0 °C | ||
Height 1.55mm | ||
Maximum Operating Temperature 125 °C | ||
Length 5.13mm | ||
Width 3.95mm | ||
- COO (Country of Origin):
- CN
