onsemi MC7808ABD2TG, 1 Linear Voltage, Voltage Regulator 2.2A, 8 V 3-Pin, D2PAK

Discontinued
RS Stock No.:
145-3090
Mfr. Part No.:
MC7808ABD2TG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Output Current

2.2A

Regulator Type

Linear Voltage

Output Voltage

8 V

Number of Outputs

1

Line Regulation

15 mV

Accuracy

±2%

Load Regulation

25 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

3.3mA

Package Type

D2PAK

Pin Count

3

Output Type

Fixed

Dimensions

10.24 x 9.35 x 30.02mm

Height

15mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

35 V

Maximum Operating Temperature

+125 °C

Width

9.35mm

Length

10.24mm

7808 Linear Voltage Regulator, ON Semiconductor



Linear Voltage Regulators, ON Semiconductor