onsemi MC33269DG, 4 Low Dropout Voltage, Voltage Regulator 800mA, 1.35 → 10 V 8-Pin, SOIC
- RS Stock No.:
- 145-2871
- Mfr. Part No.:
- MC33269DG
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-2871
- Mfr. Part No.:
- MC33269DG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 800mA | |
| Output Voltage | 1.35 → 10 V | |
| Number of Outputs | 4 | |
| Line Regulation | 0.3 % | |
| Accuracy | 1% | |
| Load Regulation | 0.5 % | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Output Type | Adjustable | |
| Dimensions | 5 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 20 V | |
| Length | 5mm | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 800mA | ||
Output Voltage 1.35 → 10 V | ||
Number of Outputs 4 | ||
Line Regulation 0.3 % | ||
Accuracy 1% | ||
Load Regulation 0.5 % | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Output Type Adjustable | ||
Dimensions 5 x 4 x 1.5mm | ||
Height 1.5mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 20 V | ||
Length 5mm | ||
Width 4mm | ||
- COO (Country of Origin):
- PH
