Texas Instruments TLV70018DCKT, Low Noise LDO Voltage Regulator, 200mA, 1.8 V, 2% 5-Pin, SC-70
- RS Stock No.:
- 145-1299
- Mfr. Part No.:
- TLV70018DCKT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-1299
- Mfr. Part No.:
- TLV70018DCKT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 200mA | |
| Regulator Type | Low Noise LDO | |
| Output Voltage | 1.8 V | |
| Number of Outputs | 1 | |
| Line Regulation | 5 mV | |
| Load Regulation | 15 mV | |
| Accuracy | 2% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 31µA | |
| Package Type | SC-70 | |
| Pin Count | 5 | |
| Power Rating | 0.32W | |
| Output Type | Fixed | |
| Dimensions | 2.15 x 1.4 x 1mm | |
| Minimum Input Voltage | 2 V | |
| Maximum Input Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1mm | |
| Maximum Operating Temperature | +125 °C | |
| Length | 2.15mm | |
| Width | 1.4mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 200mA | ||
Regulator Type Low Noise LDO | ||
Output Voltage 1.8 V | ||
Number of Outputs 1 | ||
Line Regulation 5 mV | ||
Load Regulation 15 mV | ||
Accuracy 2% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 31µA | ||
Package Type SC-70 | ||
Pin Count 5 | ||
Power Rating 0.32W | ||
Output Type Fixed | ||
Dimensions 2.15 x 1.4 x 1mm | ||
Minimum Input Voltage 2 V | ||
Maximum Input Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Height 1mm | ||
Maximum Operating Temperature +125 °C | ||
Length 2.15mm | ||
Width 1.4mm | ||
- COO (Country of Origin):
- TW
