Microchip MCP1703AT-1502E/CB, 1 Low Dropout Voltage, Voltage Regulator 230mA, 1.5 V 3-Pin, SOT-23A

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
144-5820
Mfr. Part No.:
MCP1703AT-1502E/CB
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Output Current

230mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

1.5 V

Line Regulation

0.3 %/V

Load Regulation

2.5 %

Accuracy

2%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

5µA

Package Type

SOT-23A

Pin Count

3

Output Type

Fixed

Dimensions

3.1 x 1.8 x 1.3mm

Minimum Input Voltage

2.7 V

Minimum Operating Temperature

-40 °C

Height

1.3mm

Maximum Input Voltage

16 V

Maximum Operating Temperature

+125 °C

Length

3.1mm

Width

1.8mm

COO (Country of Origin):
TH