Microchip MCP1702-1802E/TO, 1 Low Dropout Voltage, Voltage Regulator 250mA, 1.8 V 3-Pin, TO-92

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
144-5724
Mfr. Part No.:
MCP1702-1802E/TO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Regulator Type

Low Dropout Voltage

Maximum Output Current

250mA

Number of Outputs

1

Output Voltage

1.8 V

Line Regulation

0.1 %/V

Accuracy

±0.4%

Load Regulation

1 %

Mounting Type

Through Hole

Polarity

Positive

Package Type

TO-92

Quiescent Current

0.002mA

Pin Count

3

Output Type

Fixed

Dimensions

4.71 x 3.62 x 4.62mm

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

2.7 V

Minimum Operating Temperature

-40 °C

Height

4.62mm

Maximum Input Voltage

13.2 V

Width

3.62mm

Length

4.71mm