ON Semiconductor, 3.3 V LDO Regulator, 700mA, 1-Channel, ±2% 5-Pin, XDFN NCV8161AMX330TBG
- RS Stock No.:
- 141-3218
- Mfr. Part No.:
- NCV8161AMX330TBG
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 141-3218
- Mfr. Part No.:
- NCV8161AMX330TBG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 700mA | |
| Regulator Type | Linear Voltage | |
| Output Voltage | 3.3 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.02 %/V | |
| Accuracy | ±2% | |
| Load Regulation | 0.008 %/mA | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | XDFN | |
| Quiescent Current | 23µA | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 1 x 1 x 0.38mm | |
| Minimum Input Voltage | 1.9 V | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 5.5 V | |
| Height | 0.38mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 1mm | |
| Automotive Standard | AEC-Q100 | |
| Length | 1mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 700mA | ||
Regulator Type Linear Voltage | ||
Output Voltage 3.3 V | ||
Number of Outputs 1 | ||
Line Regulation 0.02 %/V | ||
Accuracy ±2% | ||
Load Regulation 0.008 %/mA | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type XDFN | ||
Quiescent Current 23µA | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 1 x 1 x 0.38mm | ||
Minimum Input Voltage 1.9 V | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 5.5 V | ||
Height 0.38mm | ||
Minimum Operating Temperature -40 °C | ||
Width 1mm | ||
Automotive Standard AEC-Q100 | ||
Length 1mm | ||
