ON Semiconductor, 3.3 V LDO Regulator, 700mA, 1-Channel, ±2% 5-Pin, XDFN NCV8161AMX330TBG

Unavailable
RS will no longer stock this product.
RS Stock No.:
141-2064
Mfr. Part No.:
NCV8161AMX330TBG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

700mA

Regulator Type

Linear Voltage

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

0.02 %/V

Load Regulation

0.008 %/mA

Accuracy

±2%

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

23µA

Package Type

XDFN

Pin Count

5

Output Type

Fixed

Dimensions

1 x 1 x 0.38mm

Minimum Input Voltage

1.9 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

5.5 V

Height

0.38mm

Minimum Operating Temperature

-40 °C

Width

1mm

Automotive Standard

AEC-Q100

Length

1mm