DiodesZetex AP7343-33W5-7, LDO Regulator, 300mA, 3.3 V, ±1% 5-Pin, SOT-25
- RS Stock No.:
- 133-3348
- Mfr. Part No.:
- AP7343-33W5-7
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-3348
- Mfr. Part No.:
- AP7343-33W5-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Maximum Output Current | 300mA | |
| Output Voltage | 3.3 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 30 mV | |
| Accuracy | ±1% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | SOT-25 | |
| Quiescent Current | 60µA | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 3.1 x 1.7 x 1.3mm | |
| Maximum Input Voltage | 5.25 V | |
| Minimum Input Voltage | 1.7 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.3mm | |
| Length | 3.1mm | |
| Width | 1.7mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Maximum Output Current 300mA | ||
Output Voltage 3.3 V | ||
Number of Outputs 1 | ||
Line Regulation 0.1 %/V | ||
Load Regulation 30 mV | ||
Accuracy ±1% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type SOT-25 | ||
Quiescent Current 60µA | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 3.1 x 1.7 x 1.3mm | ||
Maximum Input Voltage 5.25 V | ||
Minimum Input Voltage 1.7 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Height 1.3mm | ||
Length 3.1mm | ||
Width 1.7mm | ||
