Intersil ISL91127II2AZ-T7A, 1 Buck Boost Switching, Buck Boost Regulator 2.1A, 2.9 MHz 20-Pin, WLCSP
- RS Stock No.:
- 123-0967
- Mfr. Part No.:
- ISL91127II2AZ-T7A
- Brand:
- Intersil
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-0967
- Mfr. Part No.:
- ISL91127II2AZ-T7A
- Brand:
- Intersil
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intersil | |
| Regulator Function | Buck-Boost | |
| Regulator Type | Buck Boost Switching | |
| Maximum Output Current | 2.1A | |
| Number of Outputs | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | WLCSP | |
| Pin Count | 20 | |
| Output Type | Adjustable | |
| Maximum Switching Frequency | 2.9 MHz | |
| Switching Regulator | Yes | |
| Dimensions | 2.15 x 1.74 x 0.3mm | |
| Height | 0.3mm | |
| Minimum Input Voltage | 1.8 V | |
| Maximum Input Voltage | 5.5 V | |
| Priced to Clear | Yes | |
| Length | 2.15mm | |
| Width | 1.74mm | |
| Select all | ||
|---|---|---|
Brand Intersil | ||
Regulator Function Buck-Boost | ||
Regulator Type Buck Boost Switching | ||
Maximum Output Current 2.1A | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Package Type WLCSP | ||
Pin Count 20 | ||
Output Type Adjustable | ||
Maximum Switching Frequency 2.9 MHz | ||
Switching Regulator Yes | ||
Dimensions 2.15 x 1.74 x 0.3mm | ||
Height 0.3mm | ||
Minimum Input Voltage 1.8 V | ||
Maximum Input Voltage 5.5 V | ||
Priced to Clear Yes | ||
Length 2.15mm | ||
Width 1.74mm | ||
