DiodesZetex ZXTR2005K-13, 1 Linear Voltage, Voltage Regulator 50mA, 5.5 V 3-Pin, TO-252
- RS Stock No.:
- 122-3334
- Mfr. Part No.:
- ZXTR2005K-13
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-3334
- Mfr. Part No.:
- ZXTR2005K-13
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Regulator Type | Linear Voltage | |
| Maximum Output Current | 50mA | |
| Number of Outputs | 1 | |
| Output Voltage | 5.5 V | |
| Line Regulation | 300 mV | |
| Load Regulation | -400 mV | |
| Accuracy | ±10% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | TO-252 | |
| Quiescent Current | 900µA | |
| Pin Count | 3 | |
| Power Rating | 2.3W | |
| Output Type | Fixed | |
| Dimensions | 6.7 x 6.2 x 2.26mm | |
| Maximum Input Voltage | 100 V | |
| Height | 2.26mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 10 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 6.2mm | |
| Length | 6.7mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Regulator Type Linear Voltage | ||
Maximum Output Current 50mA | ||
Number of Outputs 1 | ||
Output Voltage 5.5 V | ||
Line Regulation 300 mV | ||
Load Regulation -400 mV | ||
Accuracy ±10% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type TO-252 | ||
Quiescent Current 900µA | ||
Pin Count 3 | ||
Power Rating 2.3W | ||
Output Type Fixed | ||
Dimensions 6.7 x 6.2 x 2.26mm | ||
Maximum Input Voltage 100 V | ||
Height 2.26mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 10 V | ||
Minimum Operating Temperature -40 °C | ||
Width 6.2mm | ||
Length 6.7mm | ||
- COO (Country of Origin):
- CN
