DiodesZetex AP7333-18SRG-7, 1 Low Dropout Voltage, Voltage Regulator 300mA, 1.8 V 3-Pin, SOT-23R
- RS Stock No.:
- 122-2332
- Mfr. Part No.:
- AP7333-18SRG-7
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-2332
- Mfr. Part No.:
- AP7333-18SRG-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 300mA | |
| Number of Outputs | 1 | |
| Output Voltage | 1.8 V | |
| Line Regulation | 0.2 %/V | |
| Load Regulation | 0.6 % | |
| Accuracy | ±2% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 85µA | |
| Package Type | SOT-23R | |
| Pin Count | 3 | |
| Power Rating | 540mW | |
| Output Type | Fixed | |
| Dimensions | 3 x 1.4 x 1mm | |
| Height | 1mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Input Voltage | 2 V | |
| Length | 3mm | |
| Width | 1.4mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 300mA | ||
Number of Outputs 1 | ||
Output Voltage 1.8 V | ||
Line Regulation 0.2 %/V | ||
Load Regulation 0.6 % | ||
Accuracy ±2% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 85µA | ||
Package Type SOT-23R | ||
Pin Count 3 | ||
Power Rating 540mW | ||
Output Type Fixed | ||
Dimensions 3 x 1.4 x 1mm | ||
Height 1mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Input Voltage 2 V | ||
Length 3mm | ||
Width 1.4mm | ||
- COO (Country of Origin):
- CN
