onsemi NCV8774DT50RKG, 1 Low Dropout Voltage, Voltage Regulator 350mA, 5 V 3-Pin, DPAK

Unavailable
RS will no longer stock this product.
RS Stock No.:
121-9893
Mfr. Part No.:
NCV8774DT50RKG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Output Current

350mA

Regulator Type

Low Dropout Voltage

Output Voltage

5 V

Number of Outputs

1

Line Regulation

20 mV

Accuracy

±1.5%

Load Regulation

35 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

23µA

Package Type

DPAK

Pin Count

3

Output Type

Fixed

Dimensions

6.73 x 6.22 x 2.38mm

Height

2.38mm

Minimum Input Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

40 V

Width

6.22mm

Length

6.73mm

COO (Country of Origin):
MY