Infineon TLE4275GV33ATMA1, LDO Regulator, 1A, 3.3 V, ±2% 5-Pin, D2PAK
- RS Stock No.:
- 110-7765
- Mfr. Part No.:
- TLE4275GV33ATMA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 110-7765
- Mfr. Part No.:
- TLE4275GV33ATMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 1A | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3 V | |
| Line Regulation | 15 mV | |
| Load Regulation | -15 mV | |
| Accuracy | ±2% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 30mA | |
| Package Type | D2PAK (TO-263) | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 8.5 x 9.25 x 4.4mm | |
| Height | 4.4mm | |
| Maximum Input Voltage | 42 V | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 4.4 V | |
| Length | 8.5mm | |
| Width | 9.25mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 1A | ||
Number of Outputs 1 | ||
Output Voltage 3.3 V | ||
Line Regulation 15 mV | ||
Load Regulation -15 mV | ||
Accuracy ±2% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 30mA | ||
Package Type D2PAK (TO-263) | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 8.5 x 9.25 x 4.4mm | ||
Height 4.4mm | ||
Maximum Input Voltage 42 V | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 4.4 V | ||
Length 8.5mm | ||
Width 9.25mm | ||
RoHS Status: Exempt
