Infineon TLE4274GSV25HTSA1, LDO Regulator, 400mA, 2.5 V, ±4% 3+Tab-Pin, SOT-223
- RS Stock No.:
- 110-7432
- Mfr. Part No.:
- TLE4274GSV25HTSA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 110-7432
- Mfr. Part No.:
- TLE4274GSV25HTSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Output Current | 400mA | |
| Number of Outputs | 1 | |
| Output Voltage | 2.5 V | |
| Line Regulation | 25 mV | |
| Load Regulation | 70 mV | |
| Accuracy | ±4% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | SOT-223 | |
| Pin Count | 3+Tab | |
| Output Type | Fixed | |
| Dimensions | 6.5 x 3.5 x 1.6mm | |
| Height | 1.6mm | |
| Maximum Input Voltage | 40 V | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Input Voltage | 4.7 V | |
| Length | 6.5mm | |
| Width | 3.5mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Output Current 400mA | ||
Number of Outputs 1 | ||
Output Voltage 2.5 V | ||
Line Regulation 25 mV | ||
Load Regulation 70 mV | ||
Accuracy ±4% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type SOT-223 | ||
Pin Count 3+Tab | ||
Output Type Fixed | ||
Dimensions 6.5 x 3.5 x 1.6mm | ||
Height 1.6mm | ||
Maximum Input Voltage 40 V | ||
Maximum Operating Temperature +150 °C | ||
Minimum Input Voltage 4.7 V | ||
Length 6.5mm | ||
Width 3.5mm | ||
