Magnatec, 5 V Linear Voltage Regulator, 5A, 1-Channel 3-Pin, TO-3 IP3R18K-05
- RS Stock No.:
- 659-747
- Mfr. Part No.:
- IP3R18K-05
- Brand:
- Magnatec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 659-747
- Mfr. Part No.:
- IP3R18K-05
- Brand:
- Magnatec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Magnatec | |
| Maximum Output Current | 5A | |
| Number of Outputs | 1 | |
| Output Voltage | 5 V | |
| Line Regulation | 60 mV | |
| Load Regulation | 100 mV | |
| Mounting Type | Through Hole | |
| Polarity | Positive | |
| Quiescent Current | 7mA | |
| Package Type | TO-3 | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 39.5 x 26.2 x 8.7mm | |
| Maximum Input Voltage | 35 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | 0 °C | |
| Height | 8.7mm | |
| Length | 39.5mm | |
| Width | 26.2mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Magnatec | ||
Maximum Output Current 5A | ||
Number of Outputs 1 | ||
Output Voltage 5 V | ||
Line Regulation 60 mV | ||
Load Regulation 100 mV | ||
Mounting Type Through Hole | ||
Polarity Positive | ||
Quiescent Current 7mA | ||
Package Type TO-3 | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 39.5 x 26.2 x 8.7mm | ||
Maximum Input Voltage 35 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature 0 °C | ||
Height 8.7mm | ||
Length 39.5mm | ||
Width 26.2mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- GB
