L78S 2A Linear Voltage Regulator, STMicroelectronics
STMicroelectronicsL78S series positive voltage regulators are for use in fixed voltage regulation. There are no external parts required unless you want to adjust the outputs. The linear voltage regulators feature safe area protection, internal current limiting and thermal shut-down making them a robust device. STMicroelectronics regulators can offer local on-card regulation which can eliminate any distribution problems associated with single point regulation.
Three-terminal positive regulators in TO220 package Output current up to 2 A/ Range of fixed output voltages Thermal protection, short circuit protection, output transition SOA protection
Features
Linear Voltage Regulators, STMicroelectronics
Attribute
Value
Maximum Output Current
2A
Number of Outputs
1
Output Voltage
12 V
Line Regulation
240 mV
Load Regulation
240 mV
Polarity
Positive
Mounting Type
Through Hole
Quiescent Current
8mA
Package Type
TO-220
Pin Count
3
Output Type
Fixed
Dimensions
10.4 x 4.6 x 9.15mm
Height
9.15mm
Minimum Input Voltage
15 V
Minimum Operating Temperature
0 °C
Maximum Input Voltage
35 V
Maximum Operating Temperature
+150 °C
Width
4.6mm
Length
10.4mm
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.