Toshiba TCR5SB50(TE85L,F), LDO Voltage Regulator, 200mA, 5 V 5-Pin, SSOP
- RS Stock No.:
- 582-016
- Mfr. Part No.:
- TCR5SB50(TE85L,F)
- Brand:
- Toshiba
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 582-016
- Mfr. Part No.:
- TCR5SB50(TE85L,F)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Maximum Output Current | 200mA | |
| Output Voltage | 5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 15 mV | |
| Load Regulation | 75 mV | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | SSOP | |
| Quiescent Current | 0.04mA | |
| Pin Count | 5 | |
| Power Rating | 0.38W | |
| Output Type | Fixed | |
| Dimensions | 2.9 x 1.6 x 1.1mm | |
| Height | 1.1mm | |
| Maximum Input Voltage | 6 V | |
| Minimum Input Voltage | 5.19 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Length | 2.9mm | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Maximum Output Current 200mA | ||
Output Voltage 5 V | ||
Number of Outputs 1 | ||
Line Regulation 15 mV | ||
Load Regulation 75 mV | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type SSOP | ||
Quiescent Current 0.04mA | ||
Pin Count 5 | ||
Power Rating 0.38W | ||
Output Type Fixed | ||
Dimensions 2.9 x 1.6 x 1.1mm | ||
Height 1.1mm | ||
Maximum Input Voltage 6 V | ||
Minimum Input Voltage 5.19 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Length 2.9mm | ||
Width 1.6mm | ||
