Toshiba, 3.3 V Linear Voltage Regulator, 1A, 1-Channel, ±4% 3-Pin, HSOP TA78033AF(TE16L1NQ
- RS Stock No.:
- 580-969
- Mfr. Part No.:
- TA78033AF(TE16L1NQ
- Brand:
- Toshiba
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 580-969
- Mfr. Part No.:
- TA78033AF(TE16L1NQ
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Maximum Output Current | 1A | |
| Output Voltage | 3.3 V | |
| Number of Outputs | 1 | |
| Line Regulation | 50 mV | |
| Accuracy | ±4% | |
| Load Regulation | 50 mV | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | HSOP | |
| Quiescent Current | 3mA | |
| Pin Count | 3 | |
| Power Rating | 1W | |
| Output Type | Fixed | |
| Dimensions | 6.5 x 5.5 x 2.3mm | |
| Maximum Input Voltage | 20 V | |
| Height | 2.3mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +135 °C | |
| Length | 6.5mm | |
| Width | 5.5mm | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Maximum Output Current 1A | ||
Output Voltage 3.3 V | ||
Number of Outputs 1 | ||
Line Regulation 50 mV | ||
Accuracy ±4% | ||
Load Regulation 50 mV | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type HSOP | ||
Quiescent Current 3mA | ||
Pin Count 3 | ||
Power Rating 1W | ||
Output Type Fixed | ||
Dimensions 6.5 x 5.5 x 2.3mm | ||
Maximum Input Voltage 20 V | ||
Height 2.3mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +135 °C | ||
Length 6.5mm | ||
Width 5.5mm | ||
