Toshiba TA58LT00F(T6L1,Q), LDO Regulator, 150mA Adjustable, 2.5 → 13.4 V 6-Pin, PW Mold
- RS Stock No.:
- 580-929
- Mfr. Part No.:
- TA58LT00F(T6L1,Q)
- Brand:
- Toshiba
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 580-929
- Mfr. Part No.:
- TA58LT00F(T6L1,Q)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Maximum Output Current | 150mA | |
| Number of Outputs | 1 | |
| Output Voltage | 2.5 → 13.4 V | |
| Line Regulation | 25 mV | |
| Load Regulation | 35 mV | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 0.8mA | |
| Package Type | PW Mold | |
| Pin Count | 6 | |
| Power Rating | 1W | |
| Output Type | Adjustable | |
| Dimensions | 6.5 x 5.5 x 2.3mm | |
| Maximum Operating Temperature | +135 °C | |
| Minimum Operating Temperature | -40 °C | |
| Height | 2.3mm | |
| Maximum Input Voltage | 26 V | |
| Minimum Input Voltage | 6 V | |
| Width | 5.5mm | |
| Length | 6.5mm | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Maximum Output Current 150mA | ||
Number of Outputs 1 | ||
Output Voltage 2.5 → 13.4 V | ||
Line Regulation 25 mV | ||
Load Regulation 35 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 0.8mA | ||
Package Type PW Mold | ||
Pin Count 6 | ||
Power Rating 1W | ||
Output Type Adjustable | ||
Dimensions 6.5 x 5.5 x 2.3mm | ||
Maximum Operating Temperature +135 °C | ||
Minimum Operating Temperature -40 °C | ||
Height 2.3mm | ||
Maximum Input Voltage 26 V | ||
Minimum Input Voltage 6 V | ||
Width 5.5mm | ||
Length 6.5mm | ||
- COO (Country of Origin):
- JP
