Toshiba TA48S05AF(T6L1,Q), LDO Regulator, 1A, 5 V, ±3% 6-Pin, HSIP
- RS Stock No.:
- 580-913
- Mfr. Part No.:
- TA48S05AF(T6L1,Q)
- Brand:
- Toshiba
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 580-913
- Mfr. Part No.:
- TA48S05AF(T6L1,Q)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Maximum Output Current | 1A | |
| Number of Outputs | 1 | |
| Output Voltage | 5 V | |
| Line Regulation | 20 mV | |
| Accuracy | ±3% | |
| Load Regulation | 20 mV | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | HSIP | |
| Quiescent Current | 0.85mA | |
| Pin Count | 6 | |
| Power Rating | 1W | |
| Output Type | Fixed | |
| Dimensions | 6.5 x 5.5 x 2.3mm | |
| Maximum Input Voltage | 16 V | |
| Height | 2.3mm | |
| Minimum Input Voltage | 5.69 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +135 °C | |
| Width | 5.5mm | |
| Length | 6.5mm | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Maximum Output Current 1A | ||
Number of Outputs 1 | ||
Output Voltage 5 V | ||
Line Regulation 20 mV | ||
Accuracy ±3% | ||
Load Regulation 20 mV | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type HSIP | ||
Quiescent Current 0.85mA | ||
Pin Count 6 | ||
Power Rating 1W | ||
Output Type Fixed | ||
Dimensions 6.5 x 5.5 x 2.3mm | ||
Maximum Input Voltage 16 V | ||
Height 2.3mm | ||
Minimum Input Voltage 5.69 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +135 °C | ||
Width 5.5mm | ||
Length 6.5mm | ||
