Analog Devices LTC3785EUF#PBF, Dual Buck Boost Switching, Buck Boost Controller 10A, 1000 kHz 24-Pin, QFN
- RS Stock No.:
- 423-703
- Mfr. Part No.:
- LTC3785EUF#PBF
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 423-703
- Mfr. Part No.:
- LTC3785EUF#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Regulator Function | Boost/Buck Controller | |
| Regulator Type | Buck Boost Switching | |
| Maximum Output Current | 10A | |
| Number of Outputs | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 24 | |
| Output Type | Adjustable | |
| Maximum Switching Frequency | 1000 kHz | |
| Switching Regulator | Yes | |
| Efficiency | 96% | |
| Dimensions | 4 x 4 x 0.7mm | |
| Height | 0.7mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 10 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Input Voltage | 2.7 V | |
| Width | 4mm | |
| Length | 4mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Regulator Function Boost/Buck Controller | ||
Regulator Type Buck Boost Switching | ||
Maximum Output Current 10A | ||
Number of Outputs 2 | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 24 | ||
Output Type Adjustable | ||
Maximum Switching Frequency 1000 kHz | ||
Switching Regulator Yes | ||
Efficiency 96% | ||
Dimensions 4 x 4 x 0.7mm | ||
Height 0.7mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 10 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Input Voltage 2.7 V | ||
Width 4mm | ||
Length 4mm | ||
- COO (Country of Origin):
- MY
