Texas Instruments TPS70151PWP, Dual LDO Regulator, 500mA, 1.8 V, 3.3 V, ±2% 20-Pin, HTSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
422-873
Mfr. Part No.:
TPS70151PWP
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Low Dropout Voltage

Maximum Output Current

500mA

Output Voltage

1.8 V, 3.3 V

Number of Outputs

2

Line Regulation

0.01 %

Accuracy

±2%

Load Regulation

1 mV

Polarity

Positive

Mounting Type

Surface Mount

Package Type

HTSSOP

Quiescent Current

0.19mA

Pin Count

20

Output Type

Fixed

Dimensions

6.5 x 4.4 x 1.15mm

Height

1.15mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

6 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.7 V

Length

6.5mm

Width

4.4mm