Taiwan Semiconductor, 1.25 → 37 V Linear Voltage Regulator, 1.5A, 1-Channel, Adjustable, ±4% 3-Pin, TO-220
- RS Stock No.:
- 398-540
- Mfr. Part No.:
- TS317CZ C0G
- Brand:
- Taiwan Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 398-540
- Mfr. Part No.:
- TS317CZ C0G
- Brand:
- Taiwan Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Maximum Output Current | 1.5A | |
| Number of Outputs | 1 | |
| Output Voltage | 1.25 → 37 V | |
| Line Regulation | 0.07 %/V | |
| Accuracy | ±4% | |
| Load Regulation | 0.5 % | |
| Polarity | Positive | |
| Mounting Type | Through Hole | |
| Package Type | TO-220 | |
| Pin Count | 3 | |
| Reference Voltage | 1.3V | |
| Output Type | Adjustable | |
| Dimensions | 10.5 x 4.83 x 9.02mm | |
| Maximum Operating Temperature | +125 °C | |
| Height | 9.02mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Input Voltage | 40 V | |
| Length | 10.5mm | |
| Width | 4.83mm | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Maximum Output Current 1.5A | ||
Number of Outputs 1 | ||
Output Voltage 1.25 → 37 V | ||
Line Regulation 0.07 %/V | ||
Accuracy ±4% | ||
Load Regulation 0.5 % | ||
Polarity Positive | ||
Mounting Type Through Hole | ||
Package Type TO-220 | ||
Pin Count 3 | ||
Reference Voltage 1.3V | ||
Output Type Adjustable | ||
Dimensions 10.5 x 4.83 x 9.02mm | ||
Maximum Operating Temperature +125 °C | ||
Height 9.02mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Input Voltage 40 V | ||
Length 10.5mm | ||
Width 4.83mm | ||
