Taiwan Semiconductor, 9 V Linear Voltage Regulator, 2.2A, 1-Channel, ±4% 3-Pin, TO-220 TS7809CZ COG
- RS Stock No.:
- 398-534
- Mfr. Part No.:
- TS7809CZ COG
- Brand:
- Taiwan Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 398-534
- Mfr. Part No.:
- TS7809CZ COG
- Brand:
- Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Taiwan Semiconductor | |
Maximum Output Current | 2.2A | |
Output Voltage | 9 V | |
Number of Outputs | 1 | |
Line Regulation | 180 mV | |
Accuracy | ±4% | |
Load Regulation | 180 mV | |
Mounting Type | Through Hole | |
Polarity | Positive | |
Package Type | TO-220 | |
Quiescent Current | 4.3mA | |
Pin Count | 3 | |
Output Type | Fixed | |
Dimensions | 10.5 x 4.83 x 9.02mm | |
Maximum Operating Temperature | +125 °C | |
Maximum Input Voltage | 35 V | |
Minimum Operating Temperature | 0 °C | |
Height | 9.02mm | |
Width | 4.83mm | |
Length | 10.5mm | |
Select all | ||
---|---|---|
Brand Taiwan Semiconductor | ||
Maximum Output Current 2.2A | ||
Output Voltage 9 V | ||
Number of Outputs 1 | ||
Line Regulation 180 mV | ||
Accuracy ±4% | ||
Load Regulation 180 mV | ||
Mounting Type Through Hole | ||
Polarity Positive | ||
Package Type TO-220 | ||
Quiescent Current 4.3mA | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 10.5 x 4.83 x 9.02mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 35 V | ||
Minimum Operating Temperature 0 °C | ||
Height 9.02mm | ||
Width 4.83mm | ||
Length 10.5mm | ||