Linear Technology LT1170CT, 1, Buck/Boost Converter 11A, 115 kHz 5-Pin, TO-220
- RS Stock No.:
- 299-711
- Mfr. Part No.:
- LT1170CT
- Brand:
- Linear Technology
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 299-711
- Mfr. Part No.:
- LT1170CT
- Brand:
- Linear Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linear Technology | |
| Regulator Function | Boost/Buck Controller, Inverting, Non-Inverting | |
| Maximum Output Current | 11A | |
| Number of Outputs | 1 | |
| Line Regulation | 0.03 %/V | |
| Mounting Type | Through Hole | |
| Package Type | TO-220 | |
| Pin Count | 5 | |
| Output Type | Adjustable | |
| Maximum Switching Frequency | 115 kHz | |
| Switching Regulator | Yes | |
| Dimensions | 10.54 x 4.57 x 9.4mm | |
| Maximum Input Voltage | 40 V | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +100 °C | |
| Height | 9.4mm | |
| Minimum Input Voltage | 3 V | |
| Length | 10.54mm | |
| Width | 4.57mm | |
| Select all | ||
|---|---|---|
Brand Linear Technology | ||
Regulator Function Boost/Buck Controller, Inverting, Non-Inverting | ||
Maximum Output Current 11A | ||
Number of Outputs 1 | ||
Line Regulation 0.03 %/V | ||
Mounting Type Through Hole | ||
Package Type TO-220 | ||
Pin Count 5 | ||
Output Type Adjustable | ||
Maximum Switching Frequency 115 kHz | ||
Switching Regulator Yes | ||
Dimensions 10.54 x 4.57 x 9.4mm | ||
Maximum Input Voltage 40 V | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +100 °C | ||
Height 9.4mm | ||
Minimum Input Voltage 3 V | ||
Length 10.54mm | ||
Width 4.57mm | ||
Non Compliant
SEPIC Regulators, Linear Technology
A range of SEPIC DC-DC Converters from Linear Technology which can be used in applications where the output voltage may be either higher or lower than the input voltage. The SEPIC (Single-Ended Primary-Inductor Converter) topology also allows these converters to produce a negative output from a positive input voltage. Some of these switching regulators include features such as multiple outputs, programmable current limit, low battery detection and burst-mode operation.
SEPIC (Single-Ended Primary-Inductor Converter)
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
