Micrel MIC29752WWT, LDO Voltage Regulator, 7.5A Adjustable, 1.25 → 26 V, ±1% 5-Pin, TO-247
- RS Stock No.:
- 254-608
- Mfr. Part No.:
- MIC29752WWT
- Brand:
- Micrel
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£15.02
(exc. VAT)
£18.02
(inc. VAT)
- RS Stock No.:
- 254-608
- Mfr. Part No.:
- MIC29752WWT
- Brand:
- Micrel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micrel | |
| Maximum Output Current | 7.5A | |
| Number of Outputs | 1 | |
| Output Voltage | 1.25 → 26 V | |
| Line Regulation | 0.5 % | |
| Load Regulation | 1 % | |
| Accuracy | ±1% | |
| Mounting Type | Through Hole | |
| Polarity | Positive | |
| Package Type | TO-247 | |
| Pin Count | 5 | |
| Reference Voltage | 1.252V | |
| Output Type | Adjustable | |
| Dimensions | 16.26 x 5.28 x 21.44mm | |
| Height | 21.44mm | |
| Minimum Input Voltage | 2.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 26 V | |
| Maximum Operating Temperature | +125 °C | |
| Length | 16.26mm | |
| Width | 5.28mm | |
| Select all | ||
|---|---|---|
Brand Micrel | ||
Maximum Output Current 7.5A | ||
Number of Outputs 1 | ||
Output Voltage 1.25 → 26 V | ||
Line Regulation 0.5 % | ||
Load Regulation 1 % | ||
Accuracy ±1% | ||
Mounting Type Through Hole | ||
Polarity Positive | ||
Package Type TO-247 | ||
Pin Count 5 | ||
Reference Voltage 1.252V | ||
Output Type Adjustable | ||
Dimensions 16.26 x 5.28 x 21.44mm | ||
Height 21.44mm | ||
Minimum Input Voltage 2.5 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 26 V | ||
Maximum Operating Temperature +125 °C | ||
Length 16.26mm | ||
Width 5.28mm | ||
MIC29752 7.5A Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip

