Diodes Inc Adjustable Shunt Voltage Reference 2.5V ±0.5 % 3-Pin SOT-23F, ZTL431BFFTA

Unavailable
RS will no longer stock this product.
RS Stock No.:
922-8487
Mfr. Part No.:
ZTL431BFFTA
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Nominal Voltage

2.5V

Package Type

SOT-23F

Reference Type

Adjustable

Initial Accuracy

±0.5 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

100mA

Maximum Input Voltage

20 V

Minimum Output Voltage

2.487 V

Maximum Output Voltage

20 V

Pin Count

3

Dimensions

3 x 1.7 x 1mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Length

3mm

Width

1.7mm

Height

1mm