Texas Instruments Fixed Shunt Voltage Reference 2.5V ±0.2 % 3-Pin TO-92, LT1009ILP
- RS Stock No.:
- 922-2530
- Mfr. Part No.:
- LT1009ILP
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 922-2530
- Mfr. Part No.:
- LT1009ILP
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Nominal Voltage | 2.5V | |
| Package Type | TO-92 | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.2 % | |
| Mounting Type | Through Hole | |
| Topology | Shunt | |
| Maximum Output Current | 10mA | |
| Minimum Output Voltage | 2.475 V | |
| Maximum Output Voltage | 2.525 V | |
| Pin Count | 3 | |
| Load Regulation | 6 mV | |
| Dimensions | 4.83 x 3.43 x 3.68mm | |
| Width | 3.43mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 3.68mm | |
| Length | 4.83mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Nominal Voltage 2.5V | ||
Package Type TO-92 | ||
Reference Type Fixed | ||
Initial Accuracy ±0.2 % | ||
Mounting Type Through Hole | ||
Topology Shunt | ||
Maximum Output Current 10mA | ||
Minimum Output Voltage 2.475 V | ||
Maximum Output Voltage 2.525 V | ||
Pin Count 3 | ||
Load Regulation 6 mV | ||
Dimensions 4.83 x 3.43 x 3.68mm | ||
Width 3.43mm | ||
Minimum Operating Temperature -40 °C | ||
Height 3.68mm | ||
Length 4.83mm | ||
Maximum Operating Temperature +85 °C | ||
Shunt Voltage Reference, Fixed, 2.4V to 2.5V
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
