Texas Instruments Fixed Series Voltage Reference 3.3V ±0.2 % 3-Pin SOT-23, REF3033AIDBZT
- RS Stock No.:
- 922-2492
- Mfr. Part No.:
- REF3033AIDBZT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 922-2492
- Mfr. Part No.:
- REF3033AIDBZT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Nominal Voltage | 3.3V | |
| Package Type | SOT-23 | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.2 % | |
| Mounting Type | Surface Mount | |
| Topology | Series | |
| Maximum Output Current | 25mA | |
| Maximum Input Voltage | 7 V | |
| Minimum Output Voltage | 3.294 V | |
| Maximum Output Voltage | 3.3 V | |
| Pin Count | 3 | |
| Line Regulation | 400 μV/V | |
| Load Regulation | 100 μV/mA | |
| Dimensions | 2.92 x 1.3 x 1mm | |
| Height | 1mm | |
| Length | 2.92mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 1.3mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Nominal Voltage 3.3V | ||
Package Type SOT-23 | ||
Reference Type Fixed | ||
Initial Accuracy ±0.2 % | ||
Mounting Type Surface Mount | ||
Topology Series | ||
Maximum Output Current 25mA | ||
Maximum Input Voltage 7 V | ||
Minimum Output Voltage 3.294 V | ||
Maximum Output Voltage 3.3 V | ||
Pin Count 3 | ||
Line Regulation 400 μV/V | ||
Load Regulation 100 μV/mA | ||
Dimensions 2.92 x 1.3 x 1mm | ||
Height 1mm | ||
Length 2.92mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 1.3mm | ||
