Analog Devices Fixed Series Voltage Reference 5V ±0.3 % 8-Pin CERDIP, REF02AZ
- RS Stock No.:
- 912-9778
- Mfr. Part No.:
- REF02AZ
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 912-9778
- Mfr. Part No.:
- REF02AZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Nominal Voltage | 5V | |
| Package Type | CERDIP | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.3 % | |
| Mounting Type | Through Hole | |
| Topology | Series | |
| Maximum Output Current | 10mA | |
| Maximum Input Voltage | 36 V | |
| Minimum Output Voltage | 4.985 V | |
| Maximum Output Voltage | 5.015 V | |
| Pin Count | 8 | |
| Line Regulation | 150 ppm/V | |
| Load Regulation | 120 ppm/mA | |
| Dimensions | 10.29 x 7.87 x 3.56mm | |
| Width | 7.87mm | |
| Length | 10.29mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Height | 3.56mm | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Nominal Voltage 5V | ||
Package Type CERDIP | ||
Reference Type Fixed | ||
Initial Accuracy ±0.3 % | ||
Mounting Type Through Hole | ||
Topology Series | ||
Maximum Output Current 10mA | ||
Maximum Input Voltage 36 V | ||
Minimum Output Voltage 4.985 V | ||
Maximum Output Voltage 5.015 V | ||
Pin Count 8 | ||
Line Regulation 150 ppm/V | ||
Load Regulation 120 ppm/mA | ||
Dimensions 10.29 x 7.87 x 3.56mm | ||
Width 7.87mm | ||
Length 10.29mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -55 °C | ||
Height 3.56mm | ||
- COO (Country of Origin):
- US
Voltage Reference, 5V, Analog Devices
Voltage References, Analog Devices
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
