Maxim Integrated Fixed Series Voltage Reference 4.096V ±0.02 % 8-Pin SOIC, MAX6241ACSA+
- RS Stock No.:
- 799-7857
- Mfr. Part No.:
- MAX6241ACSA+
- Brand:
- Maxim
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 799-7857
- Mfr. Part No.:
- MAX6241ACSA+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Nominal Voltage | 4.096V | |
| Package Type | SOIC | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.02 % | |
| Mounting Type | Surface Mount | |
| Topology | Series | |
| Maximum Output Current | ±15mA | |
| Maximum Input Voltage | 36 V | |
| Minimum Output Voltage | 4.095 V | |
| Maximum Output Voltage | 4.097 V | |
| Pin Count | 8 | |
| Line Regulation | 30 ppm/V | |
| Load Regulation | 6 ppm/mA | |
| Dimensions | 5 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Width | 4mm | |
| Maximum Operating Temperature | +70 °C | |
| Length | 5mm | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Nominal Voltage 4.096V | ||
Package Type SOIC | ||
Reference Type Fixed | ||
Initial Accuracy ±0.02 % | ||
Mounting Type Surface Mount | ||
Topology Series | ||
Maximum Output Current ±15mA | ||
Maximum Input Voltage 36 V | ||
Minimum Output Voltage 4.095 V | ||
Maximum Output Voltage 4.097 V | ||
Pin Count 8 | ||
Line Regulation 30 ppm/V | ||
Load Regulation 6 ppm/mA | ||
Dimensions 5 x 4 x 1.5mm | ||
Height 1.5mm | ||
Width 4mm | ||
Maximum Operating Temperature +70 °C | ||
Length 5mm | ||
Minimum Operating Temperature 0 °C | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
