- RS Stock No.:
- 799-7822
- Mfr. Part No.:
- MAX6133AASA30+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 799-7822
- Mfr. Part No.:
- MAX6133AASA30+
- Brand:
- Maxim Integrated
Legislation and Compliance
Product Details
Voltage Reference, 2.8V to 4.5V, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Voltage References, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 3V |
Package Type | SOIC |
Reference Type | Fixed |
Initial Accuracy | ±0.04 % |
Mounting Type | Surface Mount |
Topology | Series |
Maximum Output Current | 15mA |
Maximum Input Voltage | 12.6 V |
Minimum Output Voltage | 2.499 V |
Maximum Output Voltage | 2.501 V |
Pin Count | 8 |
Line Regulation | 30 μV/V |
Load Regulation | 0.05 mV/mA |
Dimensions | 5 x 4 x 1.5mm |
Length | 5mm |
Maximum Operating Temperature | +125 °C |
Width | 4mm |
Minimum Operating Temperature | -40 °C |
Height | 1.5mm |
- RS Stock No.:
- 799-7822
- Mfr. Part No.:
- MAX6133AASA30+
- Brand:
- Maxim Integrated