Maxim Integrated Fixed Shunt Voltage Reference 1.25V ±0.2 % 3-Pin SOT-23, MAX6006AEUR+T
- RS Stock No.:
- 783-3595
- Mfr. Part No.:
- MAX6006AEUR+T
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 783-3595
- Mfr. Part No.:
- MAX6006AEUR+T
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Nominal Voltage | 1.25V | |
| Package Type | SOT-23 | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.2 % | |
| Mounting Type | Surface Mount | |
| Topology | Shunt | |
| Maximum Output Current | 550µA | |
| Maximum Input Voltage | 12.6 V | |
| Maximum Output Voltage | 1.25 V | |
| Pin Count | 3 | |
| Dimensions | 3.04 x 1.4 x 1.02mm | |
| Length | 3.04mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Height | 1.02mm | |
| Width | 1.04mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Nominal Voltage 1.25V | ||
Package Type SOT-23 | ||
Reference Type Fixed | ||
Initial Accuracy ±0.2 % | ||
Mounting Type Surface Mount | ||
Topology Shunt | ||
Maximum Output Current 550µA | ||
Maximum Input Voltage 12.6 V | ||
Maximum Output Voltage 1.25 V | ||
Pin Count 3 | ||
Dimensions 3.04 x 1.4 x 1.02mm | ||
Length 3.04mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Height 1.02mm | ||
Width 1.04mm | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
